Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6331HI2AB-025.0000T | |
|---|---|
DigiKey Part Number | 150-DSC6331HI2AB-025.0000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSC6331HI2AB-025.0000T |
Description | MEMS OSC XO SS SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.71V ~ 3.63V 4-VFLGA |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Spread Spectrum Bandwidth ±0.25%, Center Spread |
Part Status Active | Current - Supply (Max) 3mA (Typ) |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-VFLGA |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Output LVCMOS | Height - Seated (Max) 0.035" (0.89mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA6331HI2AB-025.0000TVAO | Microchip Technology | 0 | 150-DSA6331HI2AB-025.0000TVAOTR-ND | 1,03399 € | Parametric Equivalent |
| DSA6331HI2AB-025.0000VAO | Microchip Technology | 0 | 150-DSA6331HI2AB-025.0000VAO-ND | 1,03399 € | Parametric Equivalent |
| DSC6331HI2AB-025.0000 | Microchip Technology | 0 | 150-DSC6331HI2AB-025.0000-ND | 0,86384 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86384 € | 863,84 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |

