DSC6331CI2CB-016.0000T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet
New at DigiKey
16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V 4-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSC6331CI2CB-016.0000T

DigiKey Part Number
150-DSC6331CI2CB-016.0000TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSC6331CI2CB-016.0000T
Description
MEMS OSC, LVCMOS, 16MHZ, 25PPM,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V 4-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
±1.00%, Center Spread
Current - Supply (Max)
3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-VDFN
Supplier Device Package
4-VDFN (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,68848 €688,48 €
Manufacturers Standard Package
Unit Price without VAT:0,68848 €
Unit Price with VAT:0,81929 €