Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DSC6331CI2BB-016.0000 | |
|---|---|
DigiKey Part Number | 150-DSC6331CI2BB-016.0000-ND |
Manufacturer | |
Manufacturer Product Number | DSC6331CI2BB-016.0000 |
Description | MEMS OSC, LVCMOS, 16MHZ, 25PPM, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V 4-VDFN |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Spread Spectrum Bandwidth ±0.50%, Center Spread |
Packaging Tube | Current - Supply (Max) 3mA (Typ) |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-VDFN |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Output CMOS | Height - Seated (Max) 0.035" (0.90mm) |
Voltage - Supply 1.8V ~ 3.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC6331CI2BB-016.0000T | Microchip Technology | 0 | 150-DSC6331CI2BB-016.0000TTR-ND | 0,83766 € | Parametric Equivalent |
| DSC6331CI2CB-016.0000 | Microchip Technology | 0 | 150-DSC6331CI2CB-016.0000-ND | 0,83766 € | Parametric Equivalent |
| DSC6331CI2CB-016.0000T | Microchip Technology | 0 | 150-DSC6331CI2CB-016.0000TTR-ND | 0,83766 € | Parametric Equivalent |
| DSC6331CI2EB-016.0000 | Microchip Technology | 0 | 150-DSC6331CI2EB-016.0000-ND | 0,83766 € | Parametric Equivalent |
| DSC6331CI2EB-016.0000T | Microchip Technology | 0 | 150-DSC6331CI2EB-016.0000TTR-ND | 0,83766 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 880 | 0,83766 € | 737,14 € |
| Unit Price without VAT: | 0,83766 € |
|---|---|
| Unit Price with VAT: | 0,99682 € |


