DSC1221BI3-25M00000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,08634 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,08632 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,11252 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 648
Unit Price: 1,12000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,23000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,23000 €
Datasheet
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1221BI3-25M00000

DigiKey Part Number
150-DSC1221BI3-25M00000-ND
Manufacturer
Manufacturer Product Number
DSC1221BI3-25M00000
Description
MEMS OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 3.63V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Strip
Current - Supply (Max)
27mA (Typ)
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-VDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1121BL3-025.0000TVAOMicrochip Technology0150-DSA1121BL3-025.0000TVAOTR-ND1,08634 €Parametric Equivalent
DSA1121BL3-025.0000VAOMicrochip Technology0150-DSA1121BL3-025.0000VAO-ND1,08632 €Parametric Equivalent
DSA1221BI3-25M00000TVAOMicrochip Technology0150-DSA1221BI3-25M00000TVAOCT-ND1,11252 €Parametric Equivalent
DSA1221BI3-25M00000VAOMicrochip Technology648150-DSA1221BI3-25M00000VAO-ND1,12000 €Parametric Equivalent
DSC1221BI3-25M00000Microchip Technology0150-DSC1221BI3-25M00000-ND1,23000 €Parametric Equivalent
Value Added Item
All prices are in EUR
Strip
QuantityUnit PriceExt Price
11,23000 €1,23 €
101,20600 €12,06 €
501,18740 €59,37 €
1.0001,15252 €1.152,52 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €