DSA1121BL3-025.0000VAO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,25649 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,25653 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,08634 €
Datasheet
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSA1121BL3-025.0000VAO

DigiKey Part Number
150-DSA1121BL3-025.0000VAO-ND
Manufacturer
Manufacturer Product Number
DSA1121BL3-025.0000VAO
Description
MEMS OSC, AUTO, LVCMOS, 25MHZ, 2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.63V Enable/Disable 6-VDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Stability
±20ppm
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Current - Supply (Max)
35mA
Packaging
Tube
Ratings
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-VDFN
Type
Supplier Device Package
6-CDFN (5x3.2)
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
22mA
Voltage - Supply
2.25V ~ 3.63V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSA1121BA3-025.0000TVAOMicrochip Technology0150-DSA1121BA3-025.0000TVAOTR-ND1,25649 €Parametric Equivalent
DSA1121BA3-025.0000VAOMicrochip Technology0150-DSA1121BA3-025.0000VAO-ND1,25653 €Parametric Equivalent
DSA1121BL3-025.0000TVAOMicrochip Technology0150-DSA1121BL3-025.0000TVAOTR-ND1,08634 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1441,08632 €156,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,08632 €
Unit Price with VAT:1,29272 €