ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

COM20020I3V-DZD

DigiKey Part Number
638-1002-5-ND
Manufacturer
Manufacturer Product Number
COM20020I3V-DZD
Description
IC CTRLR LAN UNIV 2KX8 28-PLCC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51)
Datasheet
 Datasheet
EDA/CAD Models
COM20020I3V-DZD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
ARCNET 878.1
Manufacturer
Microchip Technology
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Current - Supply
20mA
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
28-LCC (J-Lead)
Protocol
ARCNET
Supplier Device Package
28-PLCC (11.51x11.51)
Function
Controller
Base Product Number
Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
125,69000 €25,69 €
2521,40880 €535,22 €
10020,67860 €2.067,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,69000 €
Unit Price with VAT:30,57110 €