
COM20020I3V-DZD-TR | |
|---|---|
DigiKey Part Number | COM20020I3V-DZD-TR-ND - Tape & Reel (TR) COM20020I3V-DZD-CT-ND - Cut Tape (CT) COM20020I3V-DZD-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM20020I3V-DZD-TR |
Description | IC CTRLR ARCNET 28PLCC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | ARCNET Controller ARCNET 878.1 Parallel Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | COM20020I3V-DZD-TR Models |
Category | Standards ARCNET 878.1 |
Manufacturer Microchip Technology | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 28-LCC (J-Lead) |
Protocol ARCNET | Supplier Device Package 28-PLCC (11.51x11.51) |
Function Controller | Base Product Number |
Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,12000 € | 24,12 € |
| 25 | 21,44400 € | 536,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,26487 € | 13.698,65 € |
| Unit Price without VAT: | 24,12000 € |
|---|---|
| Unit Price with VAT: | 28,70280 € |


