Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDLL937B/TR | |
|---|---|
DigiKey Part Number | 150-CDLL937B/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDLL937B/TR |
Description | DIODE ZENER 9V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Power - Max 500 mW |
Mfr | Impedance (Max) (Zzt) 20 Ohms |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N936BUR-1 | Microchip Technology | 0 | 1N936BUR-1-ND | 6,49104 € | Parametric Equivalent |
| CDLL935 | Microchip Technology | 0 | CDLL935-ND | 3,57536 € | Parametric Equivalent |
| CDLL935A | Microchip Technology | 0 | CDLL935A-ND | 3,57536 € | Parametric Equivalent |
| CDLL935B | Microchip Technology | 0 | CDLL935B-ND | 6,49103 € | Parametric Equivalent |
| CDLL935B/TR | Microchip Technology | 0 | 150-CDLL935B/TR-ND | 6,71532 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 109 | 7,65202 € | 834,07 € |
| Unit Price without VAT: | 7,65202 € |
|---|---|
| Unit Price with VAT: | 9,10590 € |


