Parametric Equivalent
Parametric Equivalent

CDLL936A | |
|---|---|
DigiKey Part Number | CDLL936A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL936A |
Description | DIODE ZENER 9V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-213AA |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N936BUR-1 | Microchip Technology | 0 | 1N936BUR-1-ND | 6,43948 € | Parametric Equivalent |
| CDLL935 | Microchip Technology | 0 | CDLL935-ND | 3,54695 € | Parametric Equivalent |
| CDLL935A | Microchip Technology | 0 | CDLL935A-ND | 3,54695 € | Parametric Equivalent |
| CDLL935B | Microchip Technology | 0 | CDLL935B-ND | 6,43948 € | Parametric Equivalent |
| CDLL936 | Microchip Technology | 0 | CDLL936-ND | 7,18557 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 6,09919 € | 829,49 € |
| Unit Price without VAT: | 6,09919 € |
|---|---|
| Unit Price with VAT: | 7,25804 € |


