Parametric Equivalent
Parametric Equivalent

CDLL935A | |
|---|---|
DigiKey Part Number | CDLL935A-ND |
Manufacturer | |
Manufacturer Product Number | CDLL935A |
Description | DIODE ZENER 9V 500MW DO213AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 6 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AA |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N936BUR-1 | Microchip Technology | 0 | 1N936BUR-1-ND | 6,49104 € | Parametric Equivalent |
| CDLL935 | Microchip Technology | 0 | CDLL935-ND | 3,57536 € | Parametric Equivalent |
| CDLL935B | Microchip Technology | 0 | CDLL935B-ND | 6,49103 € | Parametric Equivalent |
| CDLL936 | Microchip Technology | 0 | CDLL936-ND | 7,24304 € | Parametric Equivalent |
| CDLL936A | Microchip Technology | 0 | CDLL936A-ND | 6,14801 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 233 | 3,57536 € | 833,06 € |
| Unit Price without VAT: | 3,57536 € |
|---|---|
| Unit Price with VAT: | 4,25468 € |


