Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar


AT34C02N-10SC | |
|---|---|
DigiKey Part Number | AT34C02N-10SC-ND |
Manufacturer | |
Manufacturer Product Number | AT34C02N-10SC |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT34C02N-10SC Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24C02C/SN | Microchip Technology | 6.634 | 24C02C/SN-ND | 0,30000 € | Direct |
| 24C02CT/SN | Microchip Technology | 2.440 | 24C02CT/SNCT-ND | 0,31000 € | Direct |
| 24C02C-E/SN | Microchip Technology | 635 | 24C02C-E/SN-ND | 0,37000 € | Upgrade |
| 24C02C-I/SN | Microchip Technology | 2.664 | 24C02C-I/SN-ND | 0,30000 € | Upgrade |
| 24C02CT-E/SN | Microchip Technology | 2.207 | 24C02CT-E/SNCT-ND | 0,37000 € | Upgrade |





