
24C02CT/SN | |
|---|---|
DigiKey Part Number | 24C02CT/SNTR-ND - Tape & Reel (TR) 24C02CT/SNCT-ND - Cut Tape (CT) 24C02CT/SNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24C02CT/SN |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 3.5 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24C02CT/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 1.5ms |
Part Status Active | Access Time 3.5 µs |
DigiKey Programmable Verified | Voltage - Supply 4.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24C02C/SN | Microchip Technology | 6.614 | 24C02C/SN-ND | 0,30000 € | Direct |
| 24AA024T-I/SN | Microchip Technology | 1.517 | 24AA024T-I/SNCT-ND | 0,32000 € | Similar |
| 24AA025T-I/SN | Microchip Technology | 9.634 | 150-24AA025T-I/SNCT-ND | 0,32000 € | Similar |
| 24AA02T-I/SN | Microchip Technology | 3.300 | 24AA02T-I/SNCT-ND | 0,27000 € | Similar |
| 24AA02T/SN | Microchip Technology | 1.229 | 24AA02T/SNCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,28785 € | 949,90 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

