
BR24G02FJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G02FJ-3GTE2TR-ND - Tape & Reel (TR) BR24G02FJ-3GTE2CT-ND - Cut Tape (CT) BR24G02FJ-3GTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G02FJ-3GTE2 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G02FJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,21000 € | 5,25 € |
| 50 | 0,20600 € | 10,30 € |
| 100 | 0,20180 € | 20,18 € |
| 250 | 0,19604 € | 49,01 € |
| 500 | 0,19166 € | 95,83 € |
| 1.000 | 0,18727 € | 187,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18147 € | 453,67 € |
| 5.000 | 0,17709 € | 885,45 € |
| 7.500 | 0,17455 € | 1.309,12 € |
| 12.500 | 0,17136 € | 2.142,00 € |
| 17.500 | 0,16927 € | 2.962,22 € |
| 25.000 | 0,16708 € | 4.177,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

