Similar
Similar
Similar
Similar
Similar


AT25320AY6-10YH-1.8 | |
|---|---|
DigiKey Part Number | AT25320AY6-10YH-1.8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT25320AY6-10YH-1.8 |
Description | IC EEPROM 32KBIT SPI 8MINI MAP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-Mini Map (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25320AY6-10YH-1.8 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-Mini Map (2x3) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA320AT-I/MNY | Microchip Technology | 2.574 | 25AA320AT-I/MNYCT-ND | 0,71000 € | Similar |
| AT25320B-MAHL-T | Microchip Technology | 14.024 | AT25320B-MAHL-TCT-ND | 0,44000 € | Similar |
| BR25S320NUX-WTR | Rohm Semiconductor | 34 | BR25S320NUX-WCT-ND | 0,55000 € | Similar |
| M95320-DFMC6TG | STMicroelectronics | 305.925 | 497-M95320-DFMC6TGCT-ND | 0,52000 € | Similar |
| M95320-RMC6TG | STMicroelectronics | 7.774 | 497-17889-1-ND | 0,49000 € | Similar |





