
M95320-RMC6TG | |
|---|---|
DigiKey Part Number | 497-17889-2-ND - Tape & Reel (TR) 497-17889-1-ND - Cut Tape (CT) 497-17889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95320-RMC6TG |
Description | IC EEPROM 32KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95320-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 4K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,46500 € | 4,65 € |
| 25 | 0,45320 € | 11,33 € |
| 50 | 0,44380 € | 22,19 € |
| 100 | 0,43420 € | 43,42 € |
| 250 | 0,42140 € | 105,35 € |
| 500 | 0,41172 € | 205,86 € |
| 1.000 | 0,40202 € | 402,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,37968 € | 1.898,40 € |
| 10.000 | 0,37022 € | 3.702,20 € |
| 15.000 | 0,36474 € | 5.471,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

