AT25160N-10SC-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 0,89158 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69880 €
Datasheet

Similar


Microchip Technology
In Stock: 763
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.300
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69881 €
Datasheet

Similar


Microchip Technology
In Stock: 1.350
Unit Price: 0,63000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,66266 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69880 €
Datasheet

Similar


Microchip Technology
In Stock: 16
Unit Price: 0,58000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.566
Unit Price: 0,72000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,69881 €
Datasheet

Similar


Microchip Technology
In Stock: 7.756
Unit Price: 0,63000 €
Datasheet

Direct


onsemi
In Stock: 19.977
Unit Price: 0,40000 €
Datasheet
EEPROM Memory IC 16Kbit SPI 3 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25160N-10SC-2.7

DigiKey Part Number
AT25160N-10SC-2.7-ND
Manufacturer
Manufacturer Product Number
AT25160N-10SC-2.7
Description
IC EEPROM 16KBIT SPI 3MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 3 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25160N-10SC-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
3 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes