Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC160C-E/SN | |
|---|---|
DigiKey Part Number | 25LC160C-E/SN-ND |
Manufacturer | |
Manufacturer Product Number | 25LC160C-E/SN |
Description | IC EEPROM 16KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC160C-E/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC160CT-E/SN | Microchip Technology | 2.293 | 25LC160CT-E/SNCT-ND | 17,64000 € | Direct |
| 25AA160D-E/SN | Microchip Technology | 0 | 25AA160D-E/SN-ND | 17,78530 € | Similar |
| 25LC160A-E/SN | Microchip Technology | 0 | 25LC160A-E/SN-ND | 19,07878 € | Similar |
| 25LC160B-E/SN | Microchip Technology | 0 | 25LC160B-E/SN-ND | 19,07878 € | Similar |
| 25LC160C-H/SN | Microchip Technology | 0 | 25LC160C-H/SN-ND | 18,75542 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,71986 € | 359,93 € |
| Unit Price without VAT: | 0,71986 € |
|---|---|
| Unit Price with VAT: | 0,85663 € |






