Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT25160B-TH-B | |
|---|---|
DigiKey Part Number | AT25160B-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25160B-TH-B |
Description | IC EEPROM 16KBIT SPI 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25160B-TH-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Bulk | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160A-I/ST | Microchip Technology | 0 | 25AA160A-I/ST-ND | 0,73296 € | Direct |
| 25AA160B-I/ST | Microchip Technology | 0 | 25AA160B-I/ST-ND | 0,69368 € | Similar |
| 25AA160C-I/ST | Microchip Technology | 38 | 25AA160C-I/ST-ND | 0,63000 € | Similar |
| 25AA160D-E/ST | Microchip Technology | 0 | 25AA160D-E/ST-ND | 0,75914 € | Similar |
| 25AA160D-I/ST | Microchip Technology | 0 | 25AA160D-I/ST-ND | 0,69368 € | Similar |







