

AT25010B-MAHL-E | |
|---|---|
DigiKey Part Number | AT25010B-MAHL-ETR-ND - Tape & Reel (TR) AT25010B-MAHL-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT25010B-MAHL-E |
Description | IC EEPROM 1KBIT SPI 20MHZ 8UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 900 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25010B-MAHL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 25 | 0,26680 € | 6,67 € |
| 100 | 0,26510 € | 26,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,26506 € | 3.975,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

