

AT24CS04-MAHM-T | |
|---|---|
DigiKey Part Number | AT24CS04-MAHM-TTR-ND - Tape & Reel (TR) AT24CS04-MAHM-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AT24CS04-MAHM-T |
Description | IC EEPROM 4KBIT I2C 1MHZ 8UDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit I2C 1 MHz 550 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT24CS04-MAHM-T Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 512 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT24C04C-MAHM-T | Microchip Technology | 26.126 | AT24C04C-MAHM-TCT-ND | 0,29000 € | Parametric Equivalent |
| AT24CS04-MAHM-T | Microchip Technology | 235 | AT24CS04-MAHM-TCT-ND | 0,29000 € | Parametric Equivalent |
| BR24G04NUX-3TTR | Rohm Semiconductor | 19.731 | BR24G04NUX-3TCT-ND | 0,29000 € | Similar |
| BR24T04NUX-WTR | Rohm Semiconductor | 7.645 | BR24T04NUX-WCT-ND | 0,26000 € | Similar |
| CAT24C04HU4I-GT3 | onsemi | 9.162 | CAT24C04HU4I-GT3OSCT-ND | 0,40000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 25 | 0,28560 € | 7,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31412 € | 1.570,60 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |



