AT24C64N-10SI-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 216
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 872
Unit Price: 0,50000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,47118 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.155
Unit Price: 1,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.394
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.313
Unit Price: 0,28000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.586
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 4.607
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.279
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 13.220
Unit Price: 0,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.725
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 62
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.243
Unit Price: 0,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 796
Unit Price: 0,28000 €
Datasheet
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC

AT24C64N-10SI-2.7

DigiKey Part Number
AT24C64N-10SI-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C64N-10SI-2.7
Description
IC EEPROM 64KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 64Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C64N-10SI-2.7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
400 kHz
Packaging
Tube
Write Cycle Time - Word, Page
10ms
Part Status
Obsolete
Access Time
900 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.7V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SOIC
Memory Organization
8K x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA64-I/SMMicrochip Technology21624AA64-I/SM-ND0,46000 €Direct
24AA64-E/SNMicrochip Technology87224AA64-E/SN-ND0,50000 €Similar
24AA64T-I/SNGMicrochip Technology024AA64T-I/SNG-ND0,47118 €Similar
BR24A64F-WME2Rohm Semiconductor1.155BR24A64F-WME2CT-ND1,11000 €Similar
BR24G64F-3AGTE2Rohm Semiconductor1.394BR24G64F-3AGTE2CT-ND0,28000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes