
BR24A64F-WME2 | |
|---|---|
DigiKey Part Number | BR24A64F-WME2TR-ND - Tape & Reel (TR) BR24A64F-WME2CT-ND - Cut Tape (CT) BR24A64F-WME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24A64F-WME2 |
Description | IC EEPROM 64KBIT I2C 400KHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 400 kHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR24A64F-WME2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 1,05400 € | 10,54 € |
| 25 | 1,02480 € | 25,62 € |
| 50 | 1,00260 € | 50,13 € |
| 100 | 0,98010 € | 98,01 € |
| 250 | 0,95028 € | 237,57 € |
| 500 | 0,92770 € | 463,85 € |
| 1.000 | 0,90525 € | 905,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,87584 € | 2.189,60 € |
| 5.000 | 0,85390 € | 4.269,50 € |
| 7.500 | 0,84122 € | 6.309,15 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

