Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C32CN-SH-B | |
|---|---|
DigiKey Part Number | AT24C32CN-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C32CN-SH-B |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C32CN-SH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 4K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA32AF-I/SN | Microchip Technology | 10 | 24AA32AF-I/SN-ND | 0,39000 € | Direct |
| AT24C32D-SSHM-B | Microchip Technology | 938 | AT24C32D-SSHM-B-ND | 0,31000 € | Direct |
| 24AA32A-I/SN | Microchip Technology | 0 | 24AA32A-I/SN-ND | 0,42000 € | Similar |
| AT24CS32-SSHM-T | Microchip Technology | 4.046 | AT24CS32-SSHM-TCT-ND | 0,35000 € | Similar |
| BR24G32FJ-3AGTE2 | Rohm Semiconductor | 1.776 | 846-BR24G32FJ-3AGTE2CT-ND | 0,34000 € | Similar |






