
BR24G32FJ-3AGTE2 | |
|---|---|
DigiKey Part Number | 846-BR24G32FJ-3AGTE2TR-ND - Tape & Reel (TR) 846-BR24G32FJ-3AGTE2CT-ND - Cut Tape (CT) 846-BR24G32FJ-3AGTE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G32FJ-3AGTE2 |
Description | IC EEPROM 32KBIT I2C 1MHZ 8SOPJ |
Customer Reference | |
Detailed Description | EEPROM Memory IC 32Kbit I2C 1 MHz 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | BR24G32FJ-3AGTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 4K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,35680 € | 17,84 € |
| 100 | 0,34910 € | 34,91 € |
| 250 | 0,33892 € | 84,73 € |
| 500 | 0,33118 € | 165,59 € |
| 1.000 | 0,32342 € | 323,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31320 € | 783,00 € |
| 5.000 | 0,30553 € | 1.527,65 € |
| 7.500 | 0,30107 € | 2.258,03 € |
| 12.500 | 0,29551 € | 3.693,88 € |
| 17.500 | 0,29187 € | 5.107,73 € |
| 25.000 | 0,28805 € | 7.201,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

