EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24C32-DRMN3TP/K

DigiKey Part Number
497-14425-2-ND - Tape & Reel (TR)
497-14425-1-ND - Cut Tape (CT)
497-14425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24C32-DRMN3TP/K
Description
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 450 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M24C32-DRMN3TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
450 ns
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Grade
Automotive
Memory Format
Qualification
AEC-Q100
Technology
EEPROM
Mounting Type
Surface Mount
Memory Size
Package / Case
Memory Organization
4K x 8
Supplier Device Package
8-SOIC
Memory Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA32AF-I/SNMicrochip Technology21024AA32AF-I/SN-ND0,39000 €Similar
24AA32AT-I/SNMicrochip Technology12.88324AA32AT-I/SNCT-ND0,46000 €Similar
24LC32AT-E/SNMicrochip Technology4.91724LC32AT-E/SNCT-ND0,48000 €Similar
24LC32AT-I/SNMicrochip Technology72.85324LC32AT-I/SNCT-ND0,42000 €Similar
AT24C32D-SSHM-BMicrochip Technology938AT24C32D-SSHM-B-ND0,31000 €Similar
In-Stock: 24.868
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,68200 €6,82 €
250,66280 €16,57 €
500,64880 €32,44 €
1000,63450 €63,45 €
2500,61560 €153,90 €
5000,60120 €300,60 €
1.0000,58684 €586,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,56799 €1.419,97 €
5.0000,55389 €2.769,45 €
7.5000,54572 €4.092,90 €
12.5000,53554 €6.694,25 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €