AT24C32AN-10SU-1.8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 210
Unit Price: 0,39000 €
Datasheet

Upgrade


Microchip Technology
In Stock: 13.057
Unit Price: 0,46000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.270
Unit Price: 0,35000 €
Datasheet

Direct


onsemi
In Stock: 21.558
Unit Price: 0,38000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 2,91844 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.879
Unit Price: 1,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.776
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 30
Unit Price: 0,42000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: 0,73000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2.487
Unit Price: 0,97000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 4.985
Unit Price: 0,38000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 47.400
Unit Price: 0,30490 €
Datasheet

Similar


STMicroelectronics
In Stock: 3.960
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 24.948
Unit Price: 0,72000 €
Datasheet
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC

AT24C32AN-10SU-1.8

DigiKey Part Number
AT24C32AN-10SU1.8-ND
Manufacturer
Manufacturer Product Number
AT24C32AN-10SU-1.8
Description
IC EEPROM 32KBIT I2C 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C32AN-10SU-1.8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes