Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


AT24C02N-10SI-2.7 | |
|---|---|
DigiKey Part Number | AT24C02N-10SI-2.7-ND |
Manufacturer | |
Manufacturer Product Number | AT24C02N-10SI-2.7 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C02N-10SI-2.7 Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 256 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA024H-I/SN | Microchip Technology | 0 | 24AA024H-I/SN-ND | 0,31413 € | Direct |
| 24LC02B-I/SN | Microchip Technology | 0 | 24LC02B-I/SN-ND | 0,25000 € | Direct |
| 24LC025-E/SN | Microchip Technology | 0 | 24LC025-E/SN-ND | 0,37957 € | Similar |
| 24LC02B-E/SN | Microchip Technology | 137 | 24LC02B-E/SN-ND | 0,31000 € | Similar |
| 24LC02B/SN | Microchip Technology | 609 | 24LC02B/SN-ND | 0,26000 € | Similar |






