
CAV24C02WE-GT3 | |
|---|---|
DigiKey Part Number | CAV24C02WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C02WE-GT3OSCT-ND - Cut Tape (CT) CAV24C02WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C02WE-GT3 |
Description | IC EEPROM 2KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C02WE-GT3 Models |
Category | Clock Frequency 400 kHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 900 ns |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 256 x 8 | Supplier Device Package 8-SOIC |
Memory Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,30200 € | 3,02 € |
| 25 | 0,29360 € | 7,34 € |
| 50 | 0,28780 € | 14,39 € |
| 100 | 0,28170 € | 28,17 € |
| 250 | 0,27356 € | 68,39 € |
| 500 | 0,26738 € | 133,69 € |
| 1.000 | 0,26119 € | 261,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20111 € | 603,33 € |
| 6.000 | 0,19620 € | 1.177,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











