Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade


AT24C01BN-SH-B | |
|---|---|
DigiKey Part Number | AT24C01BN-SH-B-ND |
Manufacturer | |
Manufacturer Product Number | AT24C01BN-SH-B |
Description | IC EEPROM 1KBIT I2C 1MHZ 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 550 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C01BN-SH-B Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Access Time 550 ns |
DigiKey Programmable Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 0,30000 € | Direct |
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | 0,24000 € | Similar |
| 24AA014-I/SN | Microchip Technology | 172 | 24AA014-I/SN-ND | 0,30000 € | Similar |
| 24AA01H-I/SN | Microchip Technology | 0 | 24AA01H-I/SN-ND | 0,26386 € | Similar |
| 24LC014-E/SN | Microchip Technology | 900 | 24LC014-E/SN-ND | 0,37000 € | Similar |




