AT24C01A-10SU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 677
Unit Price: 5,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 922
Unit Price: 4,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 174
Unit Price: 5,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 4,70512 €
Datasheet

Similar


Microchip Technology
In Stock: 900
Unit Price: 7,23000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.028
Unit Price: 5,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,88964 €
Datasheet

Similar


Microchip Technology
In Stock: 483
Unit Price: 5,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 237
Unit Price: 5,88000 €
Datasheet

Similar


Microchip Technology
In Stock: 5.532
Unit Price: 4,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,64615 €
Datasheet

Similar


Microchip Technology
In Stock: 713
Unit Price: 4,71000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 8,46921 €
Datasheet

Similar


Microchip Technology
In Stock: 189
Unit Price: 8,40000 €
Datasheet
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC

AT24C01A-10SU-2.7

DigiKey Part Number
AT24C01A-10SU-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C01A-10SU-2.7
Description
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT24C01A-10SU-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types