Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 500 V 58A (Tc) Through Hole T-MAX™ [B2] N-Channel 500 V 58A (Tc) Through Hole T-MAX™ [B2]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/002/137/998/T-MAX_sml.jpg)
APT50M80B2VRG | |
|---|---|
DigiKey Part Number | 150-APT50M80B2VRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT50M80B2VRG |
Description | MOSFET N-CH 500V 58A T-MAX |
Customer Reference | |
Detailed Description | N-Channel 500 V 58A (Tc) Through Hole T-MAX™ [B2] |
Category | Drive Voltage (Max Rds On, Min Rds On) 10V |
Mfr | Rds On (Max) @ Id, Vgs 80mOhm @ 29A, 10V |
Series | Vgs(th) (Max) @ Id 4V @ 2.5mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 423 nC @ 10 V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 8797 pF @ 25 V |
FET Type | Mounting Type Through Hole |
Technology | Supplier Device Package T-MAX™ [B2] |
Drain to Source Voltage (Vdss) 500 V | Package / Case |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK60N55Q2 | IXYS | 0 | IXFK60N55Q2-ND | 13,73840 € | Similar |
| IXFK64N50P | IXYS | 0 | IXFK64N50P-ND | 16,62000 € | Similar |
| IXFK64N50Q3 | IXYS | 2 | IXFK64N50Q3-ND | 26,10000 € | Similar |
| IXFK78N50P3 | IXYS | 760 | IXFK78N50P3-ND | 21,22000 € | Similar |
| IXFR64N50P | IXYS | 30 | IXFR64N50P-ND | 18,49000 € | Similar |




