Similar

IXFK60N55Q2 | |
|---|---|
DigiKey Part Number | IXFK60N55Q2-ND |
Manufacturer | |
Manufacturer Product Number | IXFK60N55Q2 |
Description | MOSFET N-CH 550V 60A TO264AA |
Customer Reference | |
Detailed Description | N-Channel 550 V 60A (Tc) 735W (Tc) Through Hole TO-264AA (IXFK) |
Category | Vgs(th) (Max) @ Id 4.5V @ 8mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 200 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 735W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 550 V | Supplier Device Package TO-264AA (IXFK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 88mOhm @ 30A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFK64N60Q3 | IXYS | 3 | IXFK64N60Q3-ND | 37,22000 € | Similar |


