N-Channel 500 V 50A (Tc) 570W (Tc) Through Hole ISOPLUS247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFR80N50Q3

DigiKey Part Number
IXFR80N50Q3-ND
Manufacturer
Manufacturer Product Number
IXFR80N50Q3
Description
MOSFET N-CH 500V 50A ISOPLUS247
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 500 V 50A (Tc) 570W (Tc) Through Hole ISOPLUS247™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
10000 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
570W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
ISOPLUS247™
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
72mOhm @ 40A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
135,78000 €35,78 €
3023,84733 €715,42 €
12022,49208 €2.699,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,78000 €
Unit Price with VAT:42,57820 €