Similar
Similar

APT20M38SVFRG | |
|---|---|
DigiKey Part Number | 150-APT20M38SVFRG-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | APT20M38SVFRG |
Description | MOSFET N-CH 200V 67A D3PAK |
Customer Reference | |
Detailed Description | N-Channel 200 V 67A (Tc) 370W (Tc) Surface Mount D3PAK |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 38mOhm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 6120 pF @ 25 V |
FET Type | Power Dissipation (Max) 370W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package D3PAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFT50N20 | IXYS | 0 | IXFT50N20-ND | 0,00000 € | Similar |
| IXFT58N20 | IXYS | 0 | IXFT58N20-ND | 0,00000 € | Similar |
| IXFT70N20Q3 | IXYS | 0 | IXFT70N20Q3-ND | 16,65000 € | Similar |
| IXTT60N20L2 | IXYS | 0 | IXTT60N20L2-ND | 21,72000 € | Similar |


