N-Channel 200 V 70A (Tc) 690W (Tc) Surface Mount TO-268AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFT70N20Q3

DigiKey Part Number
IXFT70N20Q3-ND
Manufacturer
Manufacturer Product Number
IXFT70N20Q3
Description
MOSFET N-CH 200V 70A TO268
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 70A (Tc) 690W (Tc) Surface Mount TO-268AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 4mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3150 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
690W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
TO-268AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
40mOhm @ 35A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
116,65000 €16,65 €
3010,37433 €311,23 €
1209,00067 €1.080,08 €
5108,55682 €4.363,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,65000 €
Unit Price with VAT:19,81350 €