Similar
Similar
Similar
Similar
Similar
Similar
![N-Channel 1000 V 11A (Tc) Through Hole TO-247 [B] N-Channel 1000 V 11A (Tc) Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT1001RBVRG | |
|---|---|
DigiKey Part Number | APT1001RBVRG-ND |
Manufacturer | |
Manufacturer Product Number | APT1001RBVRG |
Description | MOSFET N-CH 1000V 11A TO247 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1000 V 11A (Tc) Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1Ohm @ 500mA, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 225 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3660 pF @ 25 V |
Part Status Active | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-247 [B] |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 1000 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFH12N100P | IXYS | 287 | IXFH12N100P-ND | 10,50000 € | Similar |
| IXFH12N90P | IXYS | 984 | IXFH12N90P-ND | 11,00000 € | Similar |
| IXFH15N100Q3 | IXYS | 630 | 238-IXFH15N100Q3-ND | 18,56000 € | Similar |
| IXFH16N120P | IXYS | 519 | 238-IXFH16N120P-ND | 20,12000 € | Similar |
| IXFR15N100Q3 | IXYS | 205 | IXFR15N100Q3-ND | 22,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,06000 € | 12,06 € |
| 100 | 9,78780 € | 978,78 € |
| Unit Price without VAT: | 12,06000 € |
|---|---|
| Unit Price with VAT: | 14,35140 € |




