MFR Recommended
Similar

Category | Vgs(th) (Max) @ Id 6.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 126 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 7300 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 1000 V | Supplier Device Package ISOPLUS247™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 640mOhm @ 10A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFR26N100P | IXYS | 0 | IXFR26N100P-ND | 30,63180 € | MFR Recommended |
| APT1001RBVRG | Microchip Technology | 0 | APT1001RBVRG-ND | 12,06000 € | Similar |
| APT9F100B | Microchip Technology | 0 | APT9F100B-ND | 4,41970 € | Similar |



