Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC080B-E/ST | |
|---|---|
DigiKey Part Number | 25LC080B-E/ST-ND |
Manufacturer | |
Manufacturer Product Number | 25LC080B-E/ST |
Description | IC EEPROM 8KBIT SPI 10MHZ 8TSSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 25LC080B-E/ST Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC080BT-E/ST | Microchip Technology | 0 | 25LC080BT-E/ST-ND | 7,86776 € | Direct |
| 25LC080A-E/ST | Microchip Technology | 0 | 25LC080A-E/ST-ND | 8,42974 € | Similar |
| 25LC080C-E/ST | Microchip Technology | 0 | 25LC080C-E/ST-ND | 7,86776 € | Similar |
| 25LC080D-E/ST | Microchip Technology | 0 | 25LC080D-E/ST-ND | 7,86776 € | Similar |
| AT25080B-XHL-B | Microchip Technology | 75 | AT25080B-XHL-B-ND | 3,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78530 € | 392,65 € |
| Unit Price without VAT: | 0,78530 € |
|---|---|
| Unit Price with VAT: | 0,93451 € |







