Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

25LC020AT-H/SN | |
|---|---|
DigiKey Part Number | 25LC020AT-H/SN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25LC020AT-H/SN |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 25LC020AT-H/SN Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25LC020A-H/SN | Microchip Technology | 0 | 25LC020A-H/SN-ND | 0,61515 € | Direct |
| AT25020B-SSHL-B | Microchip Technology | 1.095 | AT25020B-SSHL-B-ND | 0,25000 € | Similar |
| AT25020B-SSPD-T | Microchip Technology | 0 | 150-AT25020B-SSPD-TCT-ND | 0,35339 € | Similar |
| BR25H020F-2CE2 | Rohm Semiconductor | 1.373 | BR25H020F-2CE2CT-ND | 0,56000 € | Similar |
| BR25H020F-2LBH2 | Rohm Semiconductor | 0 | BR25H020F-2LBH2CT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 0,61516 € | 2.030,03 € |
| Unit Price without VAT: | 0,61516 € |
|---|---|
| Unit Price with VAT: | 0,73204 € |









