

AT25020B-SSHL-B | |
|---|---|
DigiKey Part Number | AT25020B-SSHL-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25020B-SSHL-B |
Description | IC EEPROM 2KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25020B-SSHL-B Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tube | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA02E64-I/SN | Microchip Technology | 446 | 25AA02E64-I/SN-ND | 0,46000 € | Similar |
| 25AA02UID-I/SN | Microchip Technology | 1.084 | 25AA02UID-I/SN-ND | 0,42000 € | Similar |
| BR25H020F-2CE2 | Rohm Semiconductor | 1.373 | BR25H020F-2CE2CT-ND | 0,45000 € | Similar |
| CAV25020VE-GT3 | onsemi | 2.678 | 488-CAV25020VE-GT3CT-ND | 0,36000 € | Similar |
| R1EX25002ASA00I#S0 | Renesas Electronics Corporation | 1.585 | 559-R1EX25002ASA00I#S0CT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,24990 € | 24,99 € |
| Unit Price without VAT: | 0,24990 € |
|---|---|
| Unit Price with VAT: | 0,29738 € |


