MFR Recommended
Similar
Similar
Similar
Similar

BR25H020F-2LBH2 | |
|---|---|
DigiKey Part Number | BR25H020F-2LBH2TR-ND - Tape & Reel (TR) BR25H020F-2LBH2CT-ND - Cut Tape (CT) BR25H020F-2LBH2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR25H020F-2LBH2 |
Description | IC EEPROM 2KBIT SPI 10MHZ 8SOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 10 MHz 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | BR25H020F-2LBH2 Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Not For New Designs | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
Memory Organization 256 x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR25H020FJ-5ACE2 | Rohm Semiconductor | 2.500 | 846-BR25H020FJ-5ACE2CT-ND | 0,24606 € | MFR Recommended |
| 25AA020AT-I/SN | Microchip Technology | 2.177 | 25AA020AT-I/SNCT-ND | 0,47000 € | Similar |
| 25AA02E64-I/SN | Microchip Technology | 446 | 25AA02E64-I/SN-ND | 0,46000 € | Similar |
| 25LC020AT-I/SN | Microchip Technology | 2.872 | 150-25LC020AT-I/SNCT-ND | 0,47000 € | Similar |
| CAV25020VE-GT3 | onsemi | 2.678 | 488-CAV25020VE-GT3CT-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,95900 € | 239,75 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |




