Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24VL014T/MS | |
|---|---|
DigiKey Part Number | 24VL014T/MS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 24VL014T/MS |
Description | IC EEPROM 1KBIT I2C 400KHZ 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 24VL014T/MS Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.5V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -20°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-MSOP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24VL014/MS | Microchip Technology | 0 | 24VL014/MS-ND | 0,54972 € | Direct |
| AT24C01D-XHM-B | Microchip Technology | 3.710 | AT24C01D-XHM-B-ND | 0,19000 € | Similar |
| AT24C01D-XHM-T | Microchip Technology | 2.933 | AT24C01D-XHM-TCT-ND | 0,20000 € | Similar |
| BR24G01FV-3GTE2 | Rohm Semiconductor | 0 | BR24G01FV-3GTE2CT-ND | 0,24000 € | Similar |
| BR24G01FVJ-3GTE2 | Rohm Semiconductor | 1.480 | BR24G01FVJ-3GT2CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,54972 € | 1.374,30 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,65417 € |








