
BR24G01FVJ-3GTE2 | |
|---|---|
DigiKey Part Number | BR24G01FVJ-3GT2TR-ND - Tape & Reel (TR) BR24G01FVJ-3GT2CT-ND - Cut Tape (CT) BR24G01FVJ-3GT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR24G01FVJ-3GTE2 |
Description | IC EEPROM 1KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BR24G01FVJ-3GTE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP-BJ | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,21560 € | 5,39 € |
| 50 | 0,21140 € | 10,57 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,20112 € | 50,28 € |
| 500 | 0,19664 € | 98,32 € |
| 1.000 | 0,19214 € | 192,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18617 € | 465,43 € |
| 5.000 | 0,18168 € | 908,40 € |
| 7.500 | 0,17907 € | 1.343,03 € |
| 12.500 | 0,17580 € | 2.197,50 € |
| 17.500 | 0,17366 € | 3.039,05 € |
| 25.000 | 0,17140 € | 4.285,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

