Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

24LCS21A-I/SN | |
|---|---|
DigiKey Part Number | 24LCS21A-I/SN-ND |
Manufacturer | |
Manufacturer Product Number | 24LCS21A-I/SN |
Description | IC EEPROM 1KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 24LCS21A-I/SN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Not Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24LCS21AT-I/SN | Microchip Technology | 0 | 24LCS21AT-I/SN-ND | 0,47495 € | Direct |
| 24AA01-I/SN | Microchip Technology | 519 | 24AA01-I/SN-ND | 0,24000 € | Similar |
| 24AA014-I/SN | Microchip Technology | 172 | 24AA014-I/SN-ND | 0,30000 € | Similar |
| 24AA014H-I/SN | Microchip Technology | 552 | 24AA014H-I/SN-ND | 0,30000 € | Similar |
| 24AA01H-I/SN | Microchip Technology | 0 | 24AA01H-I/SN-ND | 0,26386 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,47496 € | 332,47 € |
| Unit Price without VAT: | 0,47496 € |
|---|---|
| Unit Price with VAT: | 0,56520 € |





