Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

24LC21-I/P | |
|---|---|
DigiKey Part Number | 24LC21-I/P-ND |
Manufacturer | |
Manufacturer Product Number | 24LC21-I/P |
Description | IC EEPROM 1KBIT I2C 400KHZ 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 400 kHz 900 ns 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | 24LC21-I/P Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tube | Write Cycle Time - Word, Page 10ms |
Part Status Active | Access Time 900 ns |
DigiKey Programmable Verified | Voltage - Supply 2.5V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Through Hole |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-PDIP |
Memory Organization 128 x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24AA01-I/P | Microchip Technology | 447 | 24AA01-I/P-ND | 0,31000 € | Similar |
| 24AA014-I/P | Microchip Technology | 0 | 24AA014-I/P-ND | 0,35696 € | Similar |
| 24AA014H-I/P | Microchip Technology | 0 | 24AA014H-I/P-ND | 0,35696 € | Similar |
| 24AA01H-I/P | Microchip Technology | 0 | 24AA01H-I/P-ND | 0,28896 € | Similar |
| 24LC014-E/P | Microchip Technology | 0 | 24LC014-E/P-ND | 0,44501 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | 0,51045 € | 336,90 € |
| Unit Price without VAT: | 0,51045 € |
|---|---|
| Unit Price with VAT: | 0,60744 € |


