24LC014H-I/P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 447
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28896 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,44501 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35696 €
Datasheet

Similar


Microchip Technology
In Stock: 4.600
Unit Price: 0,31000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,35696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,28896 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51045 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51045 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,51045 €
Datasheet
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24LC014H-I/P

DigiKey Part Number
24LC014H-I/P-ND
Manufacturer
Manufacturer Product Number
24LC014H-I/P
Description
IC EEPROM 1KBIT I2C 1MHZ 8DIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit I2C 1 MHz 400 ns 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
24LC014H-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
I2C
Mfr
Clock Frequency
1 MHz
Packaging
Tube
Write Cycle Time - Word, Page
5ms
Part Status
Active
Access Time
400 ns
DigiKey Programmable
Not Verified
Voltage - Supply
2.5V ~ 5.5V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Through Hole
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-PDIP
Memory Organization
128 x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24AA01-I/PMicrochip Technology44724AA01-I/P-ND0,31000 €Similar
24AA014-I/PMicrochip Technology024AA014-I/P-ND0,35696 €Similar
24AA014H-I/PMicrochip Technology024AA014H-I/P-ND0,35696 €Similar
24AA01H-I/PMicrochip Technology024AA01H-I/P-ND0,28896 €Similar
24LC014-E/PMicrochip Technology024LC014-E/P-ND0,44501 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
9600,35696 €342,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,35696 €
Unit Price with VAT:0,42478 €