
24FC01T-I/Q4B | |
|---|---|
DigiKey Part Number | 150-24FC01T-I/Q4BTR-ND - Tape & Reel (TR) 150-24FC01T-I/Q4BCT-ND - Cut Tape (CT) 150-24FC01T-I/Q4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 24FC01T-I/Q4B |
Description | IC EEPROM 1KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-UDFN (2x3) |
Memory Organization 128 x 8 | Base Product Number |
Memory Interface I2C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24FC01T-I/MUY | Microchip Technology | 4.015 | 24FC01T-I/MUYCT-ND | 0,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 25 | 0,19720 € | 4,93 € |
| 100 | 0,18850 € | 18,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18847 € | 942,35 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

