23A256T-I/ST is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 115
Unit Price: 1,64000 €
Datasheet

Similar


onsemi
In Stock: 2.915
Unit Price: 1,76000 €
Datasheet
SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23A256T-I/ST

DigiKey Part Number
23A256T-I/ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23A256T-I/ST
Description
IC SRAM 256KBIT SPI 20MHZ 8TSSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 20 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
23A256T-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,22894 €3.072,35 €
Manufacturers Standard Package
Unit Price without VAT:1,22894 €
Unit Price with VAT:1,46244 €