SRAM Memory IC 256Kbit SPI 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25S818HAT21IT

DigiKey Part Number
488-N25S818HAT21ITTR-ND - Tape & Reel (TR)
488-N25S818HAT21ITCT-ND - Cut Tape (CT)
488-N25S818HAT21ITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
N25S818HAT21IT
Description
IC SRAM 256KBIT SPI 16MHZ 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
16 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.915
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,62900 €16,29 €
251,58280 €39,57 €
501,54740 €77,37 €
1001,51210 €151,21 €
2501,46524 €366,31 €
5001,42990 €714,95 €
1.0001,39484 €1.394,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,07204 €3.216,12 €
6.0001,04492 €6.269,52 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,07060 €