SRAM Memory IC 256Kbit SPI 16 MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25S818HAT21I

DigiKey Part Number
766-1042-5-ND
Manufacturer
Manufacturer Product Number
N25S818HAT21I
Description
IC SRAM 256KBIT SPI 16MHZ 8TSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
SRAM Memory IC 256Kbit SPI 16 MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
N25S818HAT21I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
32K x 8
Mfr
Memory Interface
SPI
Packaging
Tube
Clock Frequency
16 MHz
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM
Supplier Device Package
8-TSSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,51500 €15,15 €
251,47120 €36,78 €
501,43780 €71,89 €
1001,40470 €140,47 €
3001,35227 €405,68 €
5001,32798 €663,99 €
1.0001,29529 €1.295,29 €
5.0001,22096 €6.104,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €